Barwig 4000-76 Camping Tap, 10mm Hose, 3 Bar Pressure, Anthracite

Image Representative of Range

Barwig 4000-76 Camping Tap, 10mm Hose, 3 Bar Pressure, Anthracite

MPN
4000-76
Brand
Barwig
EAN-13
4016138896268
Order Code
11-4218
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

Barwig's 4000-76 camping tap features a compact design with a 10 mm hose connection. It is grey and anthracite in colour, ideal for outdoor and camping use. The automatic function of the faucet Compact makes it convenient for portable water management applications.
Type Camping tap
Colour Grey, Anthracite, White
Hose connection 10mm
Material Plastic
Mounting hole 20mm
Nominal voltage (details) 12 - 15V DC

Reviews

Be the first to submit a review

Trustpilot