Barthelme LED Lamp T10 E10 Multi 4Chips Flat

Barthelme Brand: Barthelme

Robust and shock-resistant. Direct DC or AC operation possible.

  • Base: E10
  • Additional product details: Life: 30000 hours
  • Dimensions, length: 23mm
  • Dimensions, Ø: 10mm
  • Radiation angle: 120 °
  • Light bulb component type: LED bulb
Description Image Product Buy Pricing (Ex VAT) Colour Rating Type Dimmable Base Operating Voltage Dimensions
Barthelme 70113306 LED Lamp T10 E10 Multi 4Chips Flat Red 24V AC/DC
Barthelme 70113306 LED Lamp T10 E10 Multi 4Chips Flat Red 24V AC/DC
Standard range
Order code: 58-2819
MPN: 70113306

Despatched within 4 working days - 71 in stock
3+ £1.84
Price per unit Ex VAT
Red 24mA Bulb No MES (E10) 24V (Ø x L) 10 x 23mm
Barthelme 70113378 LED Lamp T10 E10 Multi 4Chips Flat White 24V AC/DC
Barthelme 70113378 LED Lamp T10 E10 Multi 4Chips Flat White 24V AC/DC
Standard range
Order code: 58-2835
MPN: 70113378

Despatched within 4 working days - 15 in stock
2+ £3.00
Price per unit Ex VAT
White 18mA Bulb No MES (E10) 24V (Ø x L) 10 x 23mm


Trustpilot