Barthelme 70113316 LED Lamp T10 E10 Multi 4Chips Flat Red 220V AC/DC

Image Representative of Range

Barthelme 70113316 LED Lamp T10 E10 Multi 4Chips Flat Red 220V AC/DC

MPN
70113316
Brand
Barthelme
EAN-13
2050001164919
Order Code
58-2821
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


Robust and shock-resistant. Direct DC or AC operation possible.


  • Additional product details: Life: 30000 hours
  • Base: E10
  • Colour: Red
  • Dimensions, length: 23mm
  • Dimensions, Ø: 10mm
  • Light bulb component type (category): LED bulb
  • Luminous flux (phi): 0.4 lm
  • Operating current: 4 mA
  • Operating voltage (num.): 220 Vdc, 220 Vac
  • Radiation angle: 120 °
  • Wavelength: 630 nm
Type Bulb
Colour Red
Dimmable No
Base MES (E10)
Operating Voltage 220V
Dimensions (Ø x L) 10 x 23mm
Rating 4mA

Trustpilot