Barthelme 70113378 LED Lamp T10 E10 Multi 4Chips Flat White 24V AC/DC

Image Representative of Range

Barthelme 70113378 LED Lamp T10 E10 Multi 4Chips Flat White 24V AC/DC

MPN
70113378
Brand
Barthelme
EAN-13
2050001165060
Order Code
58-2835
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Robust and shock-resistant. Direct DC or AC operation possible.


  • Additional product details: Life: 30000 hours
  • Base: E10
  • Colour: White
  • Dimensions, length: 23mm
  • Dimensions, Ø: 10mm
  • Light bulb component type (category): LED bulb
  • Luminous flux (phi): 3.8 lm
  • Operating current: 18 mA
  • Operating voltage (num.): 24 Vdc, 24 Vac
  • Radiation angle: 120 °
Type Bulb
Colour White
Dimmable No
Base MES (E10)
Operating Voltage 24V
Dimensions (Ø x L) 10 x 23mm
Rating 18mA

Reviews

Be the first to submit a review

Trustpilot