Barthelme 70113911 LED indicator light Red BA9s 230V DC/AC

MPN
70113911
Brand
Barthelme
EAN-13
2050004989564
Order Code
13-7030
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Barthelme 70113911 is a robust LED indicator light, classified under the 4.8mm LED indicators category, designed for both 230 V DC and 230 V AC operations. This component features a BA9s base, ensuring easy installation and reliable connectivity in various electrical systems. The red illumination provided by the LED ensures clear and discernible visual signals, making it especially useful for status indication on control panels, machinery, general equipment, and switchgear applications. The versatility across different voltage types and the ability to maintain consistent light output under rigorous conditions underscore its suitability for industrial environments. It is engineered for durability and optimal functionality, providing long-term performance in demanding settings.
Type LED indicator light
LED Colour Red
Forward Current 4mA
Base BA9s
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.92W
Viewing Angle 90°

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot