Barthelme 70113726 LED indicator light White BA9s 12 V DC/AC

Order Code:

13-7028

Brand: Barthelme MPN: 70113726 EAN-13: 2050004985702
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 in stock, despatched in 4 working days

Barthelme 70113726 is a compact 4.8mm LED indicator designed for efficient and reliable signalling applications. Engineered to operate in both 12 V DC and 12 V AC electrical systems, this white BA9s LED indicator provides versatile illumination suitable for a wide range of electrical panels and control displays. Its robust construction ensures long-lasting performance in demanding environments, making it an ideal choice for applications in industrial equipment, automotive dashboards, and marine instrumentation. By offering quick and clear visual feedback, the Barthelme 70113726 contributes significantly to system reliability and user safety.
Type LED indicator light
LED Colour White
Forward Current 19mA
Base BA9s
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.23W
Viewing Angle 90°

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot