Barthelme 70113426 LED indicator light White E10 12 V DC/AC

Order Code:

13-7020

Brand: Barthelme MPN: 70113426 EAN-13: 2050004989588
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
37 in stock, despatched in 4 working days

Barthelme 70113426 is a versatile LED indicator light designed for use in a range of applications requiring a compact and reliable light source. It fits into a standard E10 base and operates efficiently at 12 volts, compatible with both DC and AC power supplies. This 4.8mm LED indicator emits a white light, making it ideal for panel installations and control systems where clear visibility is crucial. Engineering applications often include its integration into machinery control panels, electrical cabinets, and automotive dashboards, where consistent and low-power illumination is essential. Its construction ensures durability and long operational life, suitable for both commercial and industrial environments.
Type LED indicator light
LED Colour White
Forward Current 19mA
Base E10
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.23W
Viewing Angle 90°

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot