Barthelme 70113415 LED indicator light Daylight white E10 12V DC AC

Order Code:

13-7019

Brand: Barthelme MPN: 70113415 EAN-13: 2050004989571
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
74 in stock, despatched in 4 working days

Barthelme 70113415 is a high-performance LED indicator light, specifically within the 4.8mm LED indicators category. Designed for both direct current (DC) and alternating current (AC) operations, this model supports 12 V DC as well as 12 V AC, offering versatility and efficiency in various electrical systems. It features an E10 base that provides easy installation and replacement and emits a daylight white illumination, suitable for applications requiring clear, bright visibility. Commonly used in control panels, instrumentation, and status signalling, this LED indicator light is an excellent solution for environments demanding reliable and long-lasting visual cues. Its robust design ensures durability, making it ideal for integration into industrial and commercial electrical systems.
Type LED indicator light
LED Colour Daylight white
Forward Current 19mA
Base E10
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.23W
Viewing Angle 90°

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot