Barthelme 66600181 Round Converter For Power LEDs 700mA

Image Representative of Range

Barthelme 66600181 Round Converter For Power LEDs 700mA

MPN
66600181
Brand
Barthelme
EAN-13
4021553764955
Order Code
57-8248
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.75
10+ £27.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Round converter for the operation of power LEDs in series.
  • Accessory type (optoelectronics0: LED converter
  • Connection (components): Screws
  • Dimensions, height: 30mm
  • Dimensions, width: 73mm
  • For LEDs: 3 W
  • Max. output current: 700 mA
  • No. of LEDs (max.): 9
  • Operating voltage (range): 190 up to 265 Vac
  • Protection type: IP40
Type LED converter
Input Voltage 190 to 265V
Input power 3W
IP Rating IP40
Max. output current 700ma
Output Current 700mA

Reviews

Be the first to submit a review

Trustpilot