Barthelme 66004406 Constant current LED driver 6 W 150 mA 40 V 264 V AC/DC

MPN
66004406
Brand
Barthelme
EAN-13
4021553071039
Order Code
13-7018
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.80 £21.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Barthelme 66004406 is a constant current LED driver designed to provide a stable current output of 150 mA with a power rating of 6 W. Suitable for a wide input voltage range of 40 V to 264 V AC/DC, this driver is ideal for applications requiring reliable LED performance across varying power supplies. Model 1518541, also known as Barthelme 66004406, ensures efficient operation in environments demanding high flexibility and robust power management. This product is typically utilised in architectural lighting, signage, and display systems, where consistent illumination and energy efficiency are paramount. Its compact design and effective current regulation make it a preferred solution for engineers working on sophisticated lighting deployments.
Type Constant current LED driver
Output Voltage 40V
Output Current 6W
Input Voltage 90, 176 - 264, 264 V AC, V DC
Connection Screw terminal
LED features Current limiter
Max. output current 150mA
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot