Barthelme 66000130 STD LED Transformer 12V 2A Constant Voltage 1Piece

MPN
66000130
Brand
Barthelme
EAN-13
4021553732084
Order Code
08-5311
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Barthelme LED transformer STD-12020U/E is a constant voltage LED power supply unit, delivering 2 A at 12 V. This LED driver is ideal for powering LED strips and ensures reliable performance for lighting applications. It is identified by the part number 66000130 and is suited for both residential and commercial environments.
Type LED transformer
Output Voltage 12V
Output Current 2A
Input Voltage 240V
Colour Black
Dimensions (L x W x H) 90 x 72 x 34 mm
Height 34mm
Length 90mm
Max. output current 2A
Minimum Input Volage 100V
Misc Attribute Constant voltage
Number of Outputs 1
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot