Barthelme 62399945 Round Profile For LED Strips White (diffuse) End cap

MPN
62399945
Brand
Barthelme
EAN-13
4021553920023
Order Code
57-8199
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Aluminium Light grey White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 38 in stock

You can make your own individual LED-lamp in a simple way with the help of the plastic profile, the aluminium carrier, two end caps and two fastening clamps. Depending upon the LED-strips selected, all possible colour shades / combinations can be realized. The profile is suitable for all flexible, self-adhesive LED-strips.


  • Accessory type (optoelectronics0: End cap
  • Colour: White (diffuse)
  • Specification: End cap for 38 mm PMMA pipes
  • Type: 62399945
Type Hardware
Housing colour White
Energy efficiency rating n.a

Reviews

Be the first to submit a review

Trustpilot