Barthelme 58520215 LED indicator light White 24 V DC/AC

Order Code:

13-7015

Brand: Barthelme MPN: 58520215 EAN-13: 4021553070810
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

Barthelme's 58520215 is an LED indicator light designed for both DC and AC voltages of 24 volts, embodying a versatile solution within the 4.8mm LED indicators segment. This white LED indicator is engineered for optimal performance, ensuring clear visibility and reliable operation in various conditions, making it well-suited for applications requiring status indication and signalisation in electrical panels and machinery. The device's compact design aids its integration into compact spaces, providing an efficient method for visual communication in industrial control systems, instrumentation equipment, and automation environments.
Type LED indicator light
LED Colour White
Forward Voltage 24V DC/AC
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 18 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Maximum Temperature +55°C
Minimum Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm
Width 18mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot