Barthelme 58510313 LED indicator light Green 230 V AC Light Bulbs & Tubes

MPN
58510313
Brand
Barthelme
EAN-13
4021553070681
Order Code
13-7008
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Barthelme 58510313 is a 4.8mm LED indicator known for its efficient light display in a vibrant green hue powered by a 230 V AC input. This precise component is designed to be highly reliable, offering a robust construction suited for various professional applications. Its compact size and straightforward integration make it ideal for use in industrial control panels, switchgear, and machinery status indicators where clear visibility of status information is essential. The use of an LED technology ensures long-lasting performance with low energy consumption, making it an optimal choice for engineers focused on sustainable designs. Additionally, these indicators can be deployed in environments requiring consistent and dependable operation, thus enhancing the functionality of complex systems.
Type LED indicator light
LED Colour Green
Forward Voltage 230V AC
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 24 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm
Width 24mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot