Barthelme 58500313 LED indicator light green 230 V AC for bulbs and tubes

MPN
58500313
Brand
Barthelme
EAN-13
4021553070988
Order Code
13-7001
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Barthelme 58500313 is a 4.8mm LED indicator light designed for use in systems requiring visual indication at 230 V AC. This green LED indicator is well-suited for applications where reliable status display in control panels, automation systems, or electrical equipment is essential. Encased in a robust housing, it ensures durability and optimal performance across various industrial environments. With its efficient design, the Barthelme 58500313 provides clear visibility and is ideally integrated into circuits where high-voltage signalling is required. Its compatibility with multiple systems makes it a versatile component in both manufacturing and electronics sectors.
Type LED indicator light
LED Colour Green
Forward Voltage 230V AC
Connection Solder lug
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 39 mm
Front panel thickness 1 - 6mm
Head height 14.8mm
Head Ø 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot