Barthelme 58500112 LED indicator light Yellow 12V DC/AC

MPN
58500112
Brand
Barthelme
EAN-13
4021553070896
Order Code
13-6997
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Barthelme 58500112 is a high-quality LED indicator light designed specifically for both 12 V DC and AC applications. As a part of the 4.8mm LED indicators range, this component offers reliable visual signalling with a yellow illumination, making it ideal for situations where clear visual cues are essential. Its robust construction ensures durability and consistent performance, which is crucial in demanding environments. Commonly utilised in control panels, instrumentation, and engineering systems, the Barthelme 58500112 LED indicator light provides dependable operation, helping to facilitate user interface and system monitoring tasks effectively.
Type LED indicator light
LED Colour Yellow
Forward Voltage 12V DC/AC
Connection Solder lug
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 39 mm
Front panel thickness 1 - 6mm
Head height 14.8mm
Head Ø 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot