Barthelme 53120315 LED indicator light daylight white E10 230V AC

MPN
53120315
Brand
Barthelme
EAN-13
2050005013862
Order Code
13-6991
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Barthelme 53120315 LED indicator light features a compact E10 base, ideally suited for panel indicators and control lamps, operating efficiently on a 230 V AC supply voltage. This 4.8 mm LED component delivers a clear daylight white illumination, ensuring high visibility and reliability in various electrical and electronic applications. It is particularly useful in scenarios requiring clear, long-lasting indicators on control panels, instrumentation systems, and signal outputs in both industrial and commercial environments. The robust design of the Barthelme 53120315 ensures consistent performance in demanding conditions, offering a dependable solution for engineers seeking quality indicator components.
Type LED indicator light
LED Colour Daylight white
Forward Current 3mA
Forward Voltage 230V AC
Base E10
Colour Temperature 6000 K
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 25 mm
Length 25mm
Lifespan 25000h
Power 0.69W
Viewing Angle 90°

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot