Barthelme 52192411 Rotating 15x LED Assembly Red 240V AC BA15d

MPN
52192411
Brand
Barthelme
EAN-13
2050001294289
Order Code
57-6941
View Full Product Range (7)

Discontinued


Rotating 15x LED assembly from Barthelme.


  • Base: BA15d
  • Colour: Red
  • Diameter: 20mm
  • Luminous flux (phi): 12lm
  • Max. temperature: 50°C
  • Min. temperature: -40°C
  • Operating current: 15mA
  • Operating voltage: 230V
  • Radiation angle: 360°
  • Manufacturer's part 52192411
Type LED indicator light
Colour Red
Dimmable No
Base BA15D
Operating Voltage 240V
Maximum Temperature 50°C
Min. temperature -40°C

Trustpilot