Barthelme 51542840 LED Strip Cool White 24V DC 5000mm Eec F Solder Lugs

MPN
51542840
Brand
Barthelme
EAN-13
4021553127798
Order Code
13-6983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £68.90 £61.82
10+ £59.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Barthelme 51542840 is an LED strip designed for integration into advanced lighting systems, offering cool white illumination with a correlated colour temperature typically associated with precision visual tasks. Operating on a 24V DC supply and extending to 5000 mm, this LED strip is engineered for efficiency and reliability in diverse environments. It is classified with an energy efficiency class of F under the European Energy Classification system, running from A to G, indicating its specific energy consumption characteristics. The inclusion of solder lugs facilitates straightforward installation and electrical connectivity in both residential and commercial applications where precise and consistent lighting is required. This LED strip is ideally suited for architectural lighting, display case illumination, and other settings where clear, cool white light enhances both aesthetic and functional aspects.
Type LED strip
LED Colours Cool white
Luminosity Intensity 6800lm
Colour Rendering Index 90Ra
Colour temperature (max.) 4000K
Connection Soldering
Connectors (LED strips) + solder lugs
Dimensions (L x W x H) 5000 x 8 x 2 mm
Energy efficiency rating F (A - G)
Height 2mm
IP Rating IP00
LED number per unit 480
Length 5000mm
Max. temperature 45°C
Maximum Temperature 45°C
Min. Colour Temperature 4000K
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Current 3A
Operating Voltage 24V DC
Power 14.4W
Radiation Angle 150°
Unit length 100cm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot