Barthelme 51542128 Basic COB LED Strip 5m 24V Warm White Open Cable Ends

Order Code:

08-5256

Brand: Barthelme MPN: 51542128 EAN-13: 4021553109947
Qty Unit Price (Ex VAT)
1+ £125.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Barthelme 51542128 LED strip features a warm white light and operates at 24 V for efficient cupboard lighting. It has open cable ends for easy installation and comes in a 5-metre length. Ideal for under-cabinet or decorative applications, this LED strip provides reliable and versatile illumination.
Type LED strip
Colour Warm white
Voltage 24V
Connectors (LED strips) open cable ends
Energy efficiency rating n.rel.
LED strip features Self-adhesive
LEDs 2730
Length 5m
Total luminous flux 1350lm
Use Inside

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot