Barthelme 51541434 LED Strip 12V 5m Cool White Flexible Indoor Use

MPN
51541434
Brand
Barthelme
EAN-13
4021553123912
Order Code
08-5255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £63.47 £54.63
10+ £52.99
50+ £52.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Barthelme 51541434 LED strip is a 12 V SMD strip that measures 5 metres in length. It emits a cool white light, making it ideal for cupboard lighting and accentuating architectural features. These LED strips are commonly used in homes and commercial spaces for energy-efficient illumination.
Type LED strip
Housing colour Cool white
IP Rating IP00
Energy efficiency rating n.a
Beam angle 120°
Colour rendering index CRI 80 Ra
Colour Temperature 4000K
Dimensions (L x W x H) 5000 x 8 x 2mm
Height/depth 2mm
LED number per unit 4
LEDs 800
Length 5m
Luminous flux (Φ) per unit 33lm
Max. system power 48W
Nominal Voltage 12V
Operating Current 4A
Operational current per unit 20mA
Power consumption in emergency mode 48W
Power consumption per unit 0.24W
Suitable for number of light sources 1
Unit length 25mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot