Christmas Opening Hours and Delivery Dates here

Barthelme 51541234 Basic 70 LED Strip Cool White 24V 5m Open Ends

Order Code:

08-5248

Brand: Barthelme MPN: 51541234 EAN-13: 4021553109909
  • Country of Origin: China
  • View All

Discontinued


Barthelme Basic 70 LED strip, model number 51541234. This 5-metre strip outputs cool white light at 24 volts and has open cable ends for easy installation. It's ideal for cupboard lighting and accentuating interior spaces.
Type LED strip
Colour Cool white
Voltage 24V
Connectors (LED strips) open cable ends
Energy consumption 1 kWh/1000h
Energy efficiency rating E (A - G)
LED strip features Self-adhesive
LEDs 350
Length 5m
Total luminous flux 700lm
Use Inside

You may also like


Trustpilot