Barthelme 51540334 BASIC LED Strip 24V 5m Cool White Water/Dust-Proof

MPN
51540334
EAN-13
4021553096735
Order Code
08-5316
Country of Origin
China

Discontinued


The Barthelme Basic LED strip features open cable ends and operates at 24 V across a 5 m length, offering cool white illumination. With its flexible design, this LED strip is ideal for cupboard lighting and various interior applications. As part of the 51540334 series, it delivers efficient and modern lighting solutions.
Type LED strip
Colour Cool white
Voltage 24V
IP Rating IP54
Energy efficiency rating n.a
Colour Rendering Index 90 Ra
Connectors (LED strips) open cable ends
Dimensions (L x W x H) 5 m x 8 mm x 2 mm
Height 2mm
LED number per unit 7
LEDs 350
Length 5m
Luminous Flux 1.17lm
Luminous flux (Φ) per unit 8.2lm
Maximum Temperature +45°C
Min. temperature -25°C
Operating Current 1A
Operational current per unit 20mA
Power Consumption 24W
Power consumption per unit 0.48W
Radiation Angle 120°
Total luminous flux 410lm
Unit length 100mm
Use Inside/outside
Width 8mm

Trustpilot