Barthelme 50070208 10FF2 LED Connector Set 10mm Tool-Free 5Pieces

MPN
50070208
Brand
Barthelme
EAN-13
4021553119267
Order Code
08-5230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Barthelme 50070208 Connector is a polycarbonate component measuring 19.6 x 14.6 x 7.7 mm. It is designed for use with LED strips, providing secure connections for cupboard lighting and other applications. This pack contains 5 connectors, ideal for efficient setup and installation of strip lights.
Type Connector
Voltage 3 - 24 V DC
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 19.6 x 14.6 x 7.7 mm
Height 7.7mm
Length 19.6mm
Material Polycarbonate (PC)
Max. operating voltage 24V DC
Min. operating voltage 3V DC
Number of pins 2
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot