Barthelme 430324 LED set Green Circular 5 mm 120 mcd 35° 20 mA 2 V Wired LEDs

MPN
00430324
Brand
Barthelme
EAN-13
4021553086026
Order Code
13-6974
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Barthelme 00430324 is a green circular LED set with a diameter of 5 millimetres, offering a luminous intensity of 120 millicandela. It operates efficiently with a viewing angle of 35 degrees, requiring a forward current of 20 milliamperes and a voltage of 2 volts. This LED strip light is ideal for various engineering applications, including indicator lighting in electronic devices, status signalling, and energy-efficient lighting solutions for control panels. The precise optical characteristics make it suitable for environments where controlled light dispersion is necessary. Due to its compact design, it can be seamlessly integrated into tight spaces, enhancing its versatility across multiple industrial use cases.
LED Colour Green
Forward Current 20mA
Lens Type Circular
Luminous Intensity 120mcd
Forward Voltage 2V
Viewing Angle 35°
Casing 5mm
Content 100
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology InGaAIP
Type LED set

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot