Barthelme 21012824 T1 Sub Miniature Lamp 28V 0.67W Bi-Pin 1.27mm Pitch

MPN
21012824
Brand
Barthelme
EAN-13
2050000380358
Order Code
57-8235
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 63 in stock

Developed for soldering into PCBs. Special plastic case for a perfect fit on PCBs.


  • Clear
  • Base: Bi-Pin T 1
  • 28 V
  • Additional product details: Contact spacing: 1.27mm
  • Base: Bi-Pin T 1
  • Colour: Clear
  • Current: 24 mA
  • Dimensions, length: 9.5mm
  • Dimensions, Ø: 3.17mm
  • Power: 0.67 W
  • Specification: BIPIN T1
  • Voltage: 28 V
Type Subminiature bulb
Colour Clear
Dimmable No
Base Bi-pin
Operating Voltage 28V
Current 24ma
Dimensions 3.17 x 9.5mm
Power 0.67w
Voltage 28V

Reviews

Be the first to submit a review

Trustpilot