Barthelme T1 Sub Miniature Lamps

Barthelme Brand: Barthelme

Developed for soldering into PCBs. Special plastic case for a perfect fit on PCBs.

  • Clear
  • Base: Bi-Pin T 1
  • Base: Bi-Pin T 1
  • Colour: Clear
  • Dimensions, Ø: 3.17mm
  • Dimensions, length: 9.5mm
  • Specification: BIPIN T1
Description Image Product Buy Pricing (Ex VAT) Operating Voltage Current Power Voltage Type Colour Dimmable Base Dimensions
Barthelme 21011260 T1 Sub Miniature Lamp 12V 0.72W Bi-Pin 1.27mm Pitch
Barthelme 21011260 T1 Sub Miniature Lamp 12V 0.72W Bi-Pin 1.27mm Pitch
Standard range
Order code: 57-8234
MPN: 21011260

Order in multiples of 5


Despatched within 4 working days - 188 in stock
5+ £1.65
Price per unit Ex VAT
12V 0.72w Subminiature bulb Clear No Bi-pin 3.17 x 9.5mm
Barthelme 21012824 T1 Sub Miniature Lamp 28V 0.67W Bi-Pin 1.27mm Pitch
Barthelme 21012824 T1 Sub Miniature Lamp 28V 0.67W Bi-Pin 1.27mm Pitch
Standard range
Order code: 57-8235
MPN: 21012824

Order in multiples of 5


Despatched within 4 working days - 63 in stock
5+ £1.60
Price per unit Ex VAT
28V 24ma 0.67w 28V Subminiature bulb Clear No Bi-pin 3.17 x 9.5mm
Barthelme 21022824 T1 Sub Miniature Lamp 28V 0.6W Bi-Pin 2.54mm Pitch
Barthelme 21022824 T1 Sub Miniature Lamp 28V 0.6W Bi-Pin 2.54mm Pitch
Standard range
Order code: 57-8240
MPN: 21022824

Order in multiples of 5


Despatched within 4 working days - 199 in stock
5+ £1.70
Price per unit Ex VAT
28V 21ma Subminiature bulb Clear No Bi-pin 3.17 x 9.5mm

Trustpilot