Bankers Box 1080501 Files corrugated cardboard storage box white/blue

MPN
1080501
Brand
Bankers Box
EAN-13
0043859645084
Order Code
18-6799
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Bankers Box 1080501 is a corrugated cardboard storage box, designed for efficient organisation and storage of files. It features a sturdy construction with reinforced sides, providing durability necessary for repeated use and long-term storage. The box is finished in a white and blue colour scheme, which allows for easy labelling and visual identification. Typical applications in engineering environments include archiving technical documents, storing engineering drawings or project files, and facilitating the orderly management of paperwork in office settings. The product is identified by its UPC 00043859645084, making it a precise choice for inventory management in professional and industrial contexts.
Type Box file
Length 327mm
Number of Pieces 1
Colour Grey, White
Height 265mm
Index Yes
Inside height 260mm
Inside Width 100mm
Internal depth 315mm
Lid Yes
Locking type Lug
Material Cardboard
Paper Size A4
Product Type Box file
Product type description System
Recessed handle Yes
Width 111mm

Reviews

Be the first to submit a review

Trustpilot