BambuLab PF001-E+SA001-EU X1E Combo 3D Printer with AMS and Active Heating

MPN
PF001-E+SA001-EU
Brand
BambuLab
EAN-13
6975337034254
Order Code
20-8318
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1830.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 03/12/2026

The Bambu Lab X1E Combo - Your ticket to the future of manufacturing Ready to break the boundaries of 3D printing? The Bambu Lab X1E at IGO3D is more than just a printer; it is a powerful ally for professionals and technical visionaries. With its path-breaking innovations it opens up completely new possibilities.

Optimum use of AMS system capacity

The maximum capacity of the AMS system is ensured by a single AMS unit, which offers space for a total of four filament coils. In order to allow printing with up to 16 different colors or materials, it is recommended to combine four AMS stations with one central AMS hub. This efficient integration ensures a comprehensive and flexible use of the printing possibilities.

Connectivity redefined

The X1E Combo impresses with extended connectivity options, including a rock stable Ethernet connection and Wi-Fi with WPA2 enterprise authentication. This combination not only guarantees reliable communication in every scenario, but also sets standards when it comes to network security.

Keep control with individual Wi-Fi and Ethernet physical kill switches

Freedom from the cloud The X1E Combo frees you from dependencies. With the LAN Only mode it works smoothly in your local network, without constant Internet connection. This means unlimited freedom in control via LAN communication, regardless of external influences. Perfect prints, anytime, anywhere Automatic correction of vibrations and extrusion problems. Ensure consistent print quality, even at high speeds. No manual intervention necessary.

Breathing made easy

Our air filtration is second to none. With a G3 pre-filter, H12 HEPA filter and an activated charcoal filter made of coconut shells, the X1E ensures that your work environment stays clean and fresh. Even in poorly ventilated areas, unpleasant smells and particles are effectively filtered out. More than standard Nozzle temperature of 320 °C (608 °F) Enables the printing of high-performance polymer materials like PPA-CF/GF, PPS and PPS-CF Improved dimensional stability and mechanical performance of printed parts

High speed revolution

The X1E Combo is a rocket among 3D printers. Its CoreXY motion structure with carbon-fiber rods enables impressive tool head accelerations of 20,000 mm/s². The result: You can maintain the maximum travel speed of 500 mm/s over long periods of time and thus reduce printing times drastically.

Precision pressure in every detail

Precise chamber temperature control in the X1E Pressure chamber conditions can be increased up to 60°C.

Increase print quality

Effortless printing of difficult materials such as ABS and PC without distortion

Artificial intelligence for seamless printing

With AI-based fault detection, supported by lidar and computer Vision, the X1E detects first-layer problems and automatically stops printing to save valuable filament and minimize downtime.

More than standard Nozzle temperature of 320 °C (608 °F)

Enables the printing of high-performance polymer materials like PPA-CF/GF, PPS and PPS-CF Improved dimensional stability and mechanical performance of printed parts

Your materials, your choice

The intelligent filament management allows up to 16 rolls of filaments to be connected in parallel. This is perfect for multi-color printing and seamless switching between materials.

The Bambu Lab X1E Combo is not only a 3D printer, it is a tool for pioneers who are shaping the future of production. Accelerate your creativity and experience unmatched precision and performance. Your visions are just a pressure away.


Accepted File Types 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG
Filament Types PLA, PETG, ABS, ASA, TPU, PLA-CF, PETG-CF
Filament Diameter 1.75mm
Filtration System HEPA
Number of Extruders 4
Colour Black
Type 3D Printer

Reviews

Be the first to submit a review

Trustpilot