BambuLab B50-B0-1.75-1000-SPL ABS-GF Filament ABS Matt 1.75mm 1Kg Blue

MPN
B50-B0-1.75-1000-SPL
Brand
BambuLab
EAN-13
6975337037972
Order Code
18-6767
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Filament Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £35.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BambuLab B50-B0-1.75-1000-SPL is a high-quality, Matt blue ABS-GF filament designed for precision 3D printing applications. With a diameter of 1.75 mm and supplied in a 1000 g spool, this filament ensures consistent feeding and layer adhesion, making it ideal for engineers involved in the development of prototypes, educational models, and consumer product components. Known for its excellent printability and ease of use, this filament is suited for use in detailed and intricate designs, particularly where a smooth finish is desired. The product is a part of the 3D printing consumables range, and its alternative code 3404995 further identifies it among other offerings. The reliable PLA formulation is an attractive choice for those looking to balance environmental considerations with practical performance in a variety of engineering and design contexts.
Filament Material ABS
Reel Size 1kg
Filament Colour Blue
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot