BambuLab A00-Y3-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Bronze

Order Code:

18-6764

Brand: BambuLab MPN: A00-Y3-1.75-1000-SPLFREE EAN-13: 6975337037361
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

BambuLab A00-Y3-1.75-1000-SPLFREE 3D printing filament is a high-quality consumable designed for various engineering applications requiring precision and reliability. Offered in a white 1.75 mm diameter and weighing 1 kg, this PLA Basic Refill is ideal for creating intricate prototypes and functional parts with compatibility across different 3D printers. Its formulation ensures minimal warping and stable layer adhesion, making it suitable for applications such as architectural modelling, educational projects, and consumer product testing.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot