BambuLab A00-R3-1.75-1000-SPL Basic Filament PLA 1.75mm 1Kg Hot Pink

Order Code:

18-6756

Brand: BambuLab MPN: A00-R3-1.75-1000-SPL EAN-13: 6977252429092
Qty Unit Price (Ex VAT)
1+ £31.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

BambuLab A00-R3-1.75-1000-SPL is a spool of 3D printing consumables, specifically designed for precision manufacturing and prototyping in engineering applications. This product is particularly notable for its 1.75mm diameter PLA Basic filament, weighing 1000 grams per spool. The filament is offered is an ideal choice for both functional and aesthetic prototypes that require high detail and dimensional accuracy. Common applications include components for mechanical models, architectural designs, and other complex structures where precise material deposition is essential. With its technical specifications, it is well-suited for a variety of 3D printers used in professional and industrial settings, ensuring reliability and high performance in demanding environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Pink
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot