BambuLab A00-A0-1.75-1000-SPLFREE Basic Refill Filament PLA 1.75mm 1Kg Orange

MPN
A00-A0-1.75-1000-splfree
Brand
BambuLab
EAN-13
6975337030898
Order Code
18-6719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Was Unit Price (Ex VAT)
1+ £27.54 £23.41
10+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

BambuLab A00-A0-1.75-1000-splfree PLA filament, identified as a Basic Refill and also known by the alternate description 3123321, is a high-quality 3D printing consumable engineered for precision and reliability. The filament is composed of polylactic acid (PLA), which is an eco-friendly bioplastic derived from renewable resources, and comes in a distinct orange colour suitable for a variety of aesthetic and functional applications. With a diameter of 1.75mm, this 1kg filament spool is particularly well-suited for engineering prototypes, educational tools, and intricate design models due to its ease of use, low-warping properties, and compatibility with standard 3D printers.
Filament Material PLA
Reel Size 1kg
Filament Colour Orange
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot