Ballistol 23768 Wet Wipes 3 pieces Bamboo Fibres For Machines & Household

MPN
23768
Brand
Ballistol
EAN-13
4017777237689
Order Code
08-5177
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
10+ £7.69
50+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ballistol wet wipes from Ballistol, model number 23768, are designed for efficient screen cleaning. These wipes come in a pack of three, ensuring convenience and ease of use. They are ideal for maintaining the cleanliness of electronic screens and surfaces.
Type Wet wipes
Dim (L x W) 42 cm x 42 cm
Length 42cm
Width 42cm

Reviews

Be the first to submit a review

Trustpilot