Ballistol 23733 Microfibre Cloth: Cleans Plastic Artificial Leather More

MPN
23733
Brand
Ballistol
EAN-13
4017777237337
Order Code
08-5173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Ballistol Microfibre cloth 23733, made by Ballistol, is designed for efficient screen cleaning. The cloth features high-quality microfibre material for effective removal of smudges and dust. It is typically used for cleaning electronic screens, lenses, and delicate surfaces.
Type Microfibre cloth
Colour Green
Dim (L x W) 40 cm x 40 cm
Length 40cm
Width 40cm

Reviews

Be the first to submit a review

Trustpilot