Ball Chain Chrome 3.2mm x 10m

Faithfull Brand: Faithfull

The Faithfull polished brass ball chain is generally used for attaching small items such as bath and sink plugs. It is supplied on 10m reels.

The Faithfull FAICHBC3210 chrome ball chain has the following dimensions:
Link length: 3.2mm
Link diameter: No. 6
Reel length: 10m

Description Image Product Buy Pricing (Ex VAT) Finish Type Link Dia Link Length Qty
Faithfull FAICHBC3210 Ball Chain Chrome 3.2mm x 10m
Faithfull FAICHBC3210 Ball Chain Chrome 3.2mm x 10m
Standard range
Order code: 95-6512
MPN: FAICHBC3210

Despatched within 2 working days - 15 in stock
1+ £11.00
Price per unit Ex VAT
Chrome Chain No.6 3.2mm 10m
Faithfull FAICHBPB3210 Ball Chain Polished Brass 3.2mm x 10m
Faithfull FAICHBPB3210 Ball Chain Polished Brass 3.2mm x 10m
Standard range
Order code: 95-6513
MPN: FAICHBPB3210

Despatched within 2 working days - 5 in stock
1+ £9.57
Price per unit Ex VAT
Polished Brass Chain No.6 3.2mm 10m

Trustpilot