BAHCOFIT Insulated Screwdriver Phillips Tip PH0 x 75mm

Bahco Brand: Bahco

Bahco Insulated Phillips Screwdrivers are suitable for work on live equipment, up to 1,000 Volts. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The blades are made from high performance alloy steel, which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver is branded with part number, tip symbol and size for easier identification.

They are each individually tested and manufactured according to IEC 60900 and conform to ISO 8764.

Specifications:.

Tip: PH0.
Blade length: 75mm.
Total length: 170mm.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Bahco B197.000.075 BAHCOFIT Insulated Screwdriver Phillips Tip PH0 x 75mm
Bahco B197.000.075 BAHCOFIT Insulated Screwdriver Phillips Tip PH0 x 75mm
Standard range
Order code: 95-1542
MPN: B197.000.075

Despatched within 4 working days - 5 in stock
1+ £6.16
Price per unit Ex VAT
75mm PH0 No Phillips No No No Screwdriver
Bahco B197.001.080 BAHCOFIT Insulated Screwdriver Phillips Tip PH1 x 80mm
Bahco B197.001.080 BAHCOFIT Insulated Screwdriver Phillips Tip PH1 x 80mm
Standard range
Order code: 95-1543
MPN: B197.001.080

Despatched within 4 working days - 5 in stock
1+ £6.77
Price per unit Ex VAT
80mm PH1 No Phillips No No No Screwdriver
Bahco B197.002.100 BAHCOFIT Insulated Screwdriver Phillips Tip PH2 x 100mm
Bahco B197.002.100 BAHCOFIT Insulated Screwdriver Phillips Tip PH2 x 100mm
Standard range
Order code: 95-1544
MPN: B197.002.100

Despatched within 4 working days - 5 in stock
1+ £11.75
Price per unit Ex VAT
100mm PH2 No Phillips No No No Screwdriver

Trustpilot