Bahco PC-20-PRC ProfCut Mitre Handsaw 500mm (20in) 9 TPI

MPN
PC-20-PRC
Brand
Bahco
EAN-13
7311518264291
Order Code
95-1944
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco ProfCut Mitre Handsaw for cutting plaster and boards of a wood based material. With a two-component handle which ensures a comfortable and safe grip.

Specially developed toothing with new super sharp GT-toothing for the first 100mm (at the tip), followed by groups of four teeth with an extra large gullet between groups for greater efficiency and minimised clogging.

Blade Length: 500mm (20in).
Teeth: 9 TPI.


Type Saw
Length 500mm

Reviews

Be the first to submit a review

Trustpilot