Bahco Ergo Phillips Screwdrivers

Bahco Brand: Bahco

These Phillips screwdrivers are from the Ergo range by Bahco. Exhaustive studies and tests – both practical and in the laboratory – lie behind the handle design of Ergo screwdrivers. This has resulted in a handle that has different diametrics for different functions. The large part of the handle allows high torque to be applied, while the small part of the handle can be used with a lighter touch for speedy tightening or loosening of screws. The blade is made of special hardened steel, plated to stop corrosion, and the tip is of Propoint design – phosphated for maximum dimensional accuracy and no peeling – and meets ISO standard 2380.

  • Only rounded contours – no pressure points
  • Soft, high friction handle material with rigid surface for comfortable grip and maximum friction even when the hand is oily
  • Flat face so the screwdriver will not roll
  • Can be hung on a peg, or secured by string
  • Easy to choose the right tip with colour-coded handle and symbol on the end. Colour and symbol will not wear out
  • Large, rounded end lets you apply force without hurting the palm of your hand
Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Bahco Ergo BE-8600 Phillips Screwdriver PH0 60mm
Bahco Ergo BE-8600 Phillips Screwdriver PH0 60mm
Extended range
Order code: 86-2018
MPN: BE-8600

Available to back orderBack-order availability date - 01/11/2026
1+ £5.97
Price per unit Ex VAT
162mm PH0 No Phillips No No No Screwdriver
Bahco Ergo BE-8610 Phillips Screwdriver PH1 75mm
Bahco Ergo BE-8610 Phillips Screwdriver PH1 75mm
Extended range
Order code: 86-2020
MPN: BE-8610

Available to back orderBack-order availability date - 01/11/2026
1+ £7.39
Price per unit Ex VAT
197mm PH1 No Phillips No No No Screwdriver
Bahco Ergo BE-8620 Phillips Screwdriver PH2 100mm
Bahco Ergo BE-8620 Phillips Screwdriver PH2 100mm
Extended range
Order code: 86-2022
MPN: BE-8620

Available to back orderBack-order availability date - 01/11/2026
1+ £10.37
Price per unit Ex VAT
222mm PH2 No Phillips No No No Screwdriver
Bahco Ergo BE-8630 Phillips Screwdriver PH3 150mm
Bahco Ergo BE-8630 Phillips Screwdriver PH3 150mm
Extended range
Order code: 86-2024
MPN: BE-8630

Available to back orderBack-order availability date - 01/11/2026
1+ £19.29
Price per unit Ex VAT
272mm PH3 No Phillips No No No Screwdriver
Bahco Ergo BE-8602 Phillips Stubby Screwdriver PH2 25mm
Bahco Ergo BE-8602 Phillips Stubby Screwdriver PH2 25mm
Extended range
Order code: 86-2028
MPN: BE-8602

Available to back orderBack-order availability date - 01/11/2026
1+ £7.62
Price per unit Ex VAT
83mm PH2 No Phillips No No No Screwdriver

Trustpilot