Bahco Bh4G2 Hydraulic Bottle Jack 2 T Working Height 181-344 mm

Order Code:

13-6971

Brand: Bahco MPN: BH4G2
Qty Unit Price (Ex VAT)
1+ £26.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

Bahco BH4G2 is a hydraulic bottle jack with a maximum lifting capacity of 2 tonnes, designed to accommodate a working height range from 181 to 344 millimetres. Engineered for precision and durability, this device is suited for lifting heavy machinery, structural elements, or vehicles in industrial and automotive settings. Constructed with robust materials to withstand rigorous use, it provides reliable and secure lifting capabilities. The compact design of the toe jack allows for easy positioning in confined spaces, making it an essential tool for maintenance and assembly operations where space is limited. With precise control provided by the hydraulic mechanism, the BH4G2 facilitates safe and efficient lifting tasks in various engineering applications.
Type Hydraulic Bottle Jack
Load Capacity 2 Tonne
Colour Black
Content 1
Dimensions (L x W x H) 99 x 93 x 181 mm
Height 181mm
Length 99mm
Operating height (max.) 344mm
Product Type Hydraulic toe jack
Weight 2400g
Width 93mm
Working Height (min.) 181mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot