Bahco BE-9882SL SLIM ERGO™ Insulated Screwdriver SL/PZ Set 5 Piece

MPN
BE-9882SL
Brand
Bahco
EAN-13
7314150304912
Order Code
95-2151
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Bahco Insulated ERGO™ SLIM Screwdrivers are developed according to the scientific ERGO™ process. Tested for work on live equipment, up to 1,000V. Fitted with a 3-component handle, for maximum user comfort and force transmission. Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end. The slim blade is made from high-performance alloy steel, with a black finish and entirely hardened. Individually inspected and manufactured according to IEC 60900.

Contains:

2 x Pozi SLIM ERGO™ Screwdrivers: PZ1 & PZ2
3 x Slotted SLIM ERGO™ Screwdrivers: 3.0, 4.0 & 5.5mm


Type Screwdrivers Mixed
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot