Bahco BE-9777B Hexagon Key Folding Set of 7 Metric 2.5mm-10mm

MPN
BE-9777B
Brand
Bahco
EAN-13
7314150188734
Order Code
95-1848
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Bahco Hex Key Set consists of 7 hexagon offset drivers with a black finish. The keys are in metric sizes and are resistant to impact and rust, and do not conduct heat or cold. The wide opening push button allows easy and automatic release of the blades, which have a positive stop at 270º for maximum leverage. Allows for different working positions.

This compact set is easy to store and to be carried in a pocket. The 2-component soft grip handle ensures user comfort.

The BAH9777B Hex Key set has the following sized keys: 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm and 10mm.


Type Hex Key

Reviews

Be the first to submit a review

Trustpilot