Bahco BE-9770 Hexagon Key Set of 9 Metric (1.5-10mm)

MPN
BE-9770
Brand
Bahco
EAN-13
7314150027712
Order Code
95-1849
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The Bahco 9-piece Hexagon Key set consists of the following sizes of offset metric keys;

1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm and 10mm.

The keys are ideal for driving bolts and screws that have hexagonal sockets. Their long arms ensure excellent leverage , which makes driving easier. The set is supplied in a compact sleeve-case for instant selection of the required size. It allows easy storage, whilst keeping the keys together. The ball ends of the keys allow the keys to be used up to an angle of 30 degrees to the socket, whilst the hexagonal ends ensure an excellent fit into the screw/bolt head.

The keys are black oxidised, and are therefore resistant to corrosion.


Type Hex Key

Reviews

Be the first to submit a review

Trustpilot