Bahco BE-8571 ERGO™ Screwdriver Interchangeable Blade Set, 7 Piece

MPN
BE-8571
Brand
Bahco
EAN-13
7314150244652
Order Code
97-7113
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Bahco ERGO™ Screwdriver Interchangeable Blade Set. Supplied in a pouch and plastic tube with hanging hole. Includes:

1 x ERGO™ Handle with 1/4in hexagon drive bit holder for blades or bits and interchangeable blades. The lock-in type system allows for easy and safe locking, blades stays caught until the release is driven. Developed according to the scientific ERGO™ process. The three-component handle provides maximum user comfort. Its soft material with ridged surface provides superior grip and greater force transmission.

2 x 100mm Slotted Blades: 1.0 x 5.5 and 1.2 x 6.5mm.

2 x 100mm Phillips Blades: PH1 and PH2.

2 x 100mm Pozidriv Blades: PZ1 and PZ2.


Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot