Bahco B220.002 B220.002 BAHCOFIT Insulated Screwdriver Set, 2 Piece

MPN
B220.002
Brand
Bahco
EAN-13
7314150289295
Order Code
97-7108
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bahco BAHCOFIT Insulated Screwdrivers are suitable for work on live equipment, up to 1,000 Volts. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission. The blades are made from high performance alloy steel, which is chrome plated and entirely hardened. A black finish tip provides higher accuracy.

Each screwdriver is branded with part number, tip symbol and size for easier identification. They are each individually tested and manufactured according to IEC 60900 and conform to ISO 8764.

This set of 2 contains:

1 x Slotted Screwdriver: 3.0 x 100mm
1 x Phillips Screwdriver: PH1 x 80mm


ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot