Bahco 9631-10-400 Long Flat Bit 10mm

MPN
9631-10-400
Brand
Bahco
EAN-13
7314150388684
Order Code
95-1486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Bahco 9631 Long Series Flat Bit is longer than a standard flat bit, useful for reaching awkward spots or for drilling accurate, deep holes into wood. It has a positive cutting angle which drills holes twice as fast and lasts three times longer than a conventional bit. Made from high-carbon steel and heat-treated all over. The hardened blade is forged directly from the round shaft.

The winged shoulders enable the bit to first cut the wood and then remove the material from the centre section, ensuring a smooth finish and superior swarf clearance.

1 x Bahco 9631-10-400 Long Flat Bit 10mm


Type Flat bit
Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot