Bahco 9627-24-460 Long Combination Auger Bit 24mm

MPN
9627-24-460
Brand
Bahco
EAN-13
7314150389087
Order Code
95-1462
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £44.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco 9627 Series Long Combination Auger Bit is longer than a standard auger bit, designed for long-reach applications. Made from hardened tool steel, lacquered for rust protection. Spirals with Levin pattern. Can be used in both electric power drills and hand braces.

The threaded tip moderates a self-feed when using a power drill, but still sufficient self-feed when used in a hand brace. For quick precision cutting with all types of wood.

This Bahco 9627 Series Long Combination Auger Bit has the following specification:

Size: 24mm
Working Length: 385mm
Overall Length: 460mm


Type Auger
Diameter 24mm
Overall Length 460mm

Reviews

Be the first to submit a review

Trustpilot