Bahco 834V-6 Vice Max Span Width 150mm Durable Metal Construction

Image Representative of Range

Bahco 834V-6 Vice Max Span Width 150mm Durable Metal Construction

MPN
834V-6
Brand
Bahco
EAN-13
7311518286835
Order Code
01-4362
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £340.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 10/08/2026

The Bahco 834V-6 vice features a maximum span width of 150 mm. Manufactured by Bahco, this robust tool is ideal for securely clamping materials during construction or repair work. Often used in workshops, it provides stability and precision for a variety of tasks.
Type Vice
Jaw Width 150mm
Length 492mm
Material Cast steel
Weight 19000g

Reviews

Be the first to submit a review

Trustpilot