Bahco 834V-5 Vice Max Span Width 125 mm 1pc Durable Grip

MPN
834V-5
Brand
Bahco
EAN-13
7311518286828
Order Code
01-4361
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £307.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bahco manufactures the 834V-5 vice, with a span width of up to 125 mm. This robust tool is ideal for securely holding materials during work processes. The Bahco 834V-5 vice is commonly used in metalworking and woodworking tasks.
Type Vice
Jaw Width 125mm
Length 402mm
Material Cast steel
Weight 12400g

Reviews

Be the first to submit a review

Trustpilot