Bahco 8045VDE Voltage Tester 250V Impact-Resistant Handle Steel Blade

MPN
8045VDE
Brand
Bahco
EAN-13
7314151317256
Order Code
01-4356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bahco manufactures the 8045VDE mains tester, designed for testing up to 250 V. This one-pole voltage tester also functions as a screwdriver, offering convenience in various electrical tasks. It is typically used for identifying live wires and ensuring circuit safety.
Maximum Voltage 250V
Display Type Neon
Blade Thickness 0.5mm
Handle Length 92mm
Handle Ø 14mm
Length 170mm
Type Mains tester
Weight 0.04kg
Width 85mm

Reviews

Be the first to submit a review

Trustpilot